• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CAP16LS2 CAP 16 LS2 Socket enclosure 1 pc(s)

Product type
Socket enclosure
Case material
Aluminium
Type
CAP 16 LS2
Manufacturer part #
CAP16LS2
Features
2x cable exit (lateral)
+ longitudinal brace
Anti-corrosive
+ hinged cover
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CAP 16 LS2

Product type

Socket enclosure

Manufacturer part #

CAP16LS2

Features

2x cable exit (lateral)

+ longitudinal brace

Anti-corrosive

+ hinged cover

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP65

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566039 ILME CAP16LS2 CAP 16 LS2 Socket enclosure 1 pc(s)

Description

The CType series housing is the classic housing for standard size and high quality industrial connectors, which is reflected in the stainless steel locking system with roll and spring, for example.

This text is machine translated.