• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CAV24.21 CAV 24.21 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Case material
Aluminium
Type
CAV 24.21
Manufacturer part #
CAV24.21
Features
1 cable entry (top)
+ transverse brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CAV 24.21

Product type

Bush enclosure

Manufacturer part #

CAV24.21

Features

1 cable entry (top)

+ transverse brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566194 ILME CAV24.21 CAV 24.21 Bush enclosure 1 pc(s)

Description

The CType series housing is the classic housing for standard size and high quality industrial connectors, which is reflected in the stainless steel locking system with roll and spring, for example.

This text is machine translated.