• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CBC 24 CBC 24 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Case material
Aluminium
Type
CBC 24
Manufacturer part #
CBC 24
Features
+ transverse brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CBC 24

Product type

Bush enclosure

Manufacturer part #

CBC 24

Features

+ transverse brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566519 ILME CBC 24 CBC 24 Bush enclosure 1 pc(s)

Description

THE Ilme article number "CBC 24" defines the article "Connector housing, size 104.27, BIG Alu, 4 bolts, extended connection space". The BIG series housing expands the existing product range of socket housings and offers an especially large wiring space for connecting large conductor cross-sections or cable protection hoses. The split design also simplifies the wiring and installation of the contact insert. This series of housings is particularly suitable for the installation of contact inserts of the series MIXO, since a separate cable output can be used for each module. In the BIG housing, it is even possible to install control and signaling devices, as well as circuit boards or other electronic components. As a lower part, we recommend housings with a particularly strong locking system, such as the C7 series, because of the usually higher weight.

This text is machine translated.