• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CDSHF 27 Connector 27 + PE Spring-loaded heavy duty connector 1 pc(s)

Product type
Connector
Connection
Spring-loaded heavy duty connector
Number of pins
27
Features
vibration-proof
Leading contact (PE)
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector

Features

vibration-proof

Leading contact (PE)

Yes

Connection

Spring-loaded heavy duty connector

Number of pins

27

Total no. of pins

27 + PE

Core cross section (max.)

2.5 mm²

Core cross section (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565132 ILME CDSHF 27 Connector 27 + PE Spring-loaded heavy duty connector 1 pc(s)

Description

THE Ilme article number "CDVHF 27" defines the article "Socket insert, Gr.77.27, 27P+PE, Silver, SQUICH, 10A, 400V". The contact insert of the CDSH series is equipped with the patented ILME quick connection technique SQUICH®. This connection technology offers an intuitive and fast connection of the connector. In addition to the time savings of up to 50% compared to traditional screw connection technology, the spring cage springs of the SQUICH® technology are absolutely vibration-proof and maintenance-free and are therefore also suitable for applications in the area of EN 61373. The additional test opening of the connection probes allows the user to measure and check the connected and installed condition of the connector.

This text is machine translated.