• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ilme CGMA 16 pin contact 16qmm silver crimp connection 100A series CG CGMA 16 ILME Content: 1 pc(s)

Packaging type
Piece
Product type
Pin
Type
CGMA 16
Manufacturer part #
CGMA16
Connection
Crimp
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

CGMA 16

Product type

Pin

Manufacturer part #

CGMA16

Connection

Crimp

Content

1 pc(s)

Material

Copper alloy

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565460 Ilme CGMA 16 pin contact 16qmm silver crimp connection 100A series CG CGMA 16 ILME Content: 1 pc(s)

Description

THE Ilme article number CGMA 16 defines the article pin contact, 16mm², silver, crimp connection, 100A, CG series. The CG series of contacts has a durable surface alloy and a robust mechanical structure. Due to its high current carrying capacity and conductor cross-sections, it is ideal for connecting load lines.

This text is machine translated.