• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ilme CHCS 24 G protective cover size 104.27 EMC aluminum 2-clip seal strap I.L.M.E. ILME Content: 1 pc(s) Lid

Packaging type
Piece
Product type
Lid
Type
I.L.M.E.
Manufacturer part #
CHCS 24 G
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

I.L.M.E.

Product type

Lid

Manufacturer part #

CHCS 24 G

Content

1 pc(s)

Material

Aluminium

Max. temperature

125 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565418 Ilme CHCS 24 G protective cover size 104.27 EMC aluminum 2-clip seal strap I.L.M.E. ILME Content: 1 pc(s) Lid

Description

THE Ilme article number "CHCS 24 G" defines the article "Protective cover, Gr.104.27, EMC aluminum, 2 brackets, seal, Loop". The protective cover of the EMC series has a significantly increased shielding attenuation at high frequencies compared to a standard protective cover. This is achieved by a special, highly conductive surface coating and a seal made of completely conductive material for a flat all-round protection. Please note that suitable EMC cable glands must also be used.

This text is machine translated.