• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ilme CHCW 16 G protective cover size 77.27 W-type aluminum 2-bracket seal strap CHCW 16 G ILME Content: 1 pc(s) Lid

Packaging type
Piece
Product type
Lid
Type
CHCW 16 G
Manufacturer part #
CHCW 16 G
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

CHCW 16 G

Product type

Lid

Manufacturer part #

CHCW 16 G

Content

1 pc(s)

Material

Aluminium

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565584 Ilme CHCW 16 G protective cover size 77.27 W-type aluminum 2-bracket seal strap CHCW 16 G ILME Content: 1 pc(s) Lid

Description

THE Ilme article number "CHCW 16 G" defines the article "Protective cover, Gr.77.27, W-type aluminum, 2 brackets, seal, Loop". The W-Type series protective cover is suitable for industrial applications with particularly aggressive external environmental conditions. A special die-cast chromating achieves, for example, a 50% improvement in resistance in the salt mist test (according to DIN EN ISO 9227). The protective cover is also well prepared against many chemical substances by means of a new epoxy powder coating.

This text is machine translated.