User & Safety Instructions 2565590 Ilme CHCW 50 G protective cover size 66.40 W-type aluminum 2-bracket seal strap CHCW 50 G ILME Content: 1 pc(s) Lid
Description
THE Ilme article number "CHCW 50 G" defines the article "Protective cover, Gr.66.40, W-type aluminum, 2 brackets, seal, Loop". The W-Type series protective cover is suitable for industrial applications with particularly aggressive external environmental conditions. A special die-cast chromating achieves, for example, a 50% improvement in resistance in the salt mist test (according to DIN EN ISO 9227). The protective cover is also well prepared against many chemical substances by means of a new epoxy powder coating.
This text is machine translated.
Description
THE Ilme article number "CHCW 50 G" defines the article "Protective cover, Gr.66.40, W-type aluminum, 2 brackets, seal, Loop". The W-Type series protective cover is suitable for industrial applications with particularly aggressive external environmental conditions. A special die-cast chromating achieves, for example, a 50% improvement in resistance in the salt mist test (according to DIN EN ISO 9227). The protective cover is also well prepared against many chemical substances by means of a new epoxy powder coating.