• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CHI 06 YC CHI 06 YC Enclosure extension 1 pc(s)

Product type
Enclosure extension
Case material
Aluminium
Type
CHI 06 YC
Manufacturer part #
CHI 06 YC
Features
1 cable entry (bottom)
+ centre brace on the top part
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CHI 06 YC

Product type

Enclosure extension

Manufacturer part #

CHI 06 YC

Features

1 cable entry (bottom)

+ centre brace on the top part

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP65

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565950 ILME CHI 06 YC CHI 06 YC Enclosure extension 1 pc(s)

Description

THE Ilme article number "CHI 06 YC" defines the article "Attachment housing, Gr.44.27, Aluminum central bracket, 2 bolts". The housing of the central bracket series has been specially developed for industrial applications, in which the space available for mounting is limited (e.g. at the robot base). The housings can be mounted next to each other and can be inserted through the central bar lock with only one hand grip. The special shape of the bracket makes it easier to separate the contact inserts.

This text is machine translated.