• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CHI50CS CHI 50 CS Enclosure extension 1 pc(s)

Product type
Enclosure extension
Case material
Aluminium
Type
CHI 50 CS
Manufacturer part #
CHI50CS
Features
1 cable entry (bottom)
+ transverse brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CHI 50 CS

Product type

Enclosure extension

Manufacturer part #

CHI50CS

Features

1 cable entry (bottom)

+ transverse brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565989 ILME CHI50CS CHI 50 CS Enclosure extension 1 pc(s)

Description

THE Ilme article number "CHI 50 CS" defines the article "Attachment housing, Gr.66.40, Aluminum, 4 bolts, Metal cover". The C-Type series housing is the classic housing for standard size and high quality industrial connectors, which is reflected, for example, in the stainless steel locking system with roll and spring.

This text is machine translated.