• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CHP24LS CHP 24 LS Socket enclosure 1 pc(s)

Product type
Socket enclosure
Case material
Aluminium
Type
CHP 24 LS
Manufacturer part #
CHP24LS
Features
1x cable entry (lateral)
+ longitudinal brace
Anti-corrosive
+ hinged cover
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CHP 24 LS

Product type

Socket enclosure

Manufacturer part #

CHP24LS

Features

1x cable entry (lateral)

+ longitudinal brace

Anti-corrosive

+ hinged cover

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP65

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566090 ILME CHP24LS CHP 24 LS Socket enclosure 1 pc(s)

Description

The CType series housing is the classic housing for standard size and high quality industrial connectors, which is reflected in the stainless steel locking system with roll and spring, for example.

This text is machine translated.