• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ilme CIMA 0.7 pin contact 0.52-0.75qmm silver crimp connection 4A CIMA0.7 ILME Content: 1 pc(s) Pin

Image similar
Packaging type
Piece
Product type
Pin
Type
CIMA0.7
Manufacturer part #
CIMA0.7
Factory colour
Silver
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

CIMA0.7

Product type

Pin

Manufacturer part #

CIMA0.7

Factory colour

Silver

Content

1 pc(s)

Material

Copper alloy

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574537 Ilme CIMA 0.7 pin contact 0.52-0.75qmm silver crimp connection 4A CIMA0.7 ILME Content: 1 pc(s) Pin

Description

THE Ilme article number "CIMA 0.7" defines the article "Pin contact, 0.52-0,75mm², silver, crimp connection, 5A, CI series". The contact of the CI series has a high-quality surface alloy and a compact mechanical structure. Due to the low contact resistance and the small conductor cross-sections it is ideal for connecting signal lines.

This text is machine translated.