• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CKAX03ILSA CKAX 03 ILSA Enclosure extension 1 pc(s)

Product type
Enclosure extension
Case material
Zinc
Type
CKAX 03 ILSA
Manufacturer part #
CKAX03ILSA
Features
1 cable entry (bottom)
+ longitudinal brace
Anti-corrosive
+ hinged cover
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CKAX 03 ILSA

Product type

Enclosure extension

Manufacturer part #

CKAX03ILSA

Features

1 cable entry (bottom)

+ longitudinal brace

Anti-corrosive

+ hinged cover

UV-resistant

Case material

Zinc

Content

1 pc(s)

IP44

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566530 ILME CKAX03ILSA CKAX 03 ILSA Enclosure extension 1 pc(s)

Description

THE Ilme article number "CKAX 03 ILSA" defines the article "Attachment housing, size 21.21, zinc, 1 bracket stainless steel, spring cover, For pin inserts". The CK/MK series housing offers compact dimensions for contact inserts of size 21.21.

This text is machine translated.