THE Ilme article number "CKAXS 03 IA4" defines the article "Attachment housing, angled, size 21.21, EMC zinc, 1 bracket stainless steel, Large cable bushing". Compared to a standard housing, the EMC series housing has significantly increased shielding attenuation at high frequencies. This is achieved by a special, highly conductive surface coating and a seal made of completely conductive material for a flat all-round protection. Please note that suitable EMC cable glands must also be used.
This text is machine translated.
Description
THE Ilme article number "CKAXS 03 IA4" defines the article "Attachment housing, angled, size 21.21, EMC zinc, 1 bracket stainless steel, Large cable bushing". Compared to a standard housing, the EMC series housing has significantly increased shielding attenuation at high frequencies. This is achieved by a special, highly conductive surface coating and a seal made of completely conductive material for a flat all-round protection. Please note that suitable EMC cable glands must also be used.