• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CKAXW 03 IA4 CKAXW 03 IA4 Enclosure extension 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Enclosure extension
Case material
Zinc
Type
CKAXW 03 IA4
Series
CKAXW
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

CKAXW 03 IA4

Product type

Enclosure extension

Series

CKAXW

Manufacturer part #

CKAXW 03 IA4

Features

L-shaped

Case material

Zinc

Content

1 pc(s)

IP66

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566756 ILME CKAXW 03 IA4 CKAXW 03 IA4 Enclosure extension 1 pc(s) Piece

Description

THE Ilme article number "CKAXW 03 IA4" defines the article "Attachment housing, angled, size 21.21, W-type zinc, 1 bracket stainless steel, Large cable bushing". The W-Type series housing is suitable for industrial applications with particularly aggressive external environmental conditions. A special die-cast chromating achieves, for example, a 50% improvement in resistance in the salt mist test (according to DIN EN ISO 9227). The housing is also well prepared against many chemical substances by means of a new epoxy powder coating.

This text is machine translated.