• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CKF 04 RY Socket inset + PE Screws 1 pc(s)

EAN:
Part number:
Item no:
Product type
Socket inset
Connection
Screws
Features
+ PG connector
Leading contact (PE)
Yes
Total no. of pins
+ PE
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket inset

Features

+ PG connector

Leading contact (PE)

Yes

Connection

Screws

Total no. of pins

+ PE

Rated voltage

250 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565026 ILME CKF 04 RY Socket inset + PE Screws 1 pc(s)

Description

THE Ilme article number "CKF 04 RY" defines the article "Socket insert, size 21.21, 4P+PE, silver, screw connection, 10A, 250V, 180°C". Due to its temperature-resistant plastic body, the RY series contact insert is suitable for applications with particularly high ambient temperatures. Ideally it is combined with housings of the series 180 °C.

This text is machine translated.

Scope of delivery

  • Contact insert with contacts