• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CKMD04 Pin inset + PE Screws 1 pc(s)

Product type
Pin inset
Connection
Screws
Features
+ PG connector
Leading contact (PE)
Yes
Total no. of pins
+ PE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin inset

Features

+ PG connector

Leading contact (PE)

Yes

Connection

Screws

Total no. of pins

+ PE

Rated voltage

250 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565081 ILME CKMD04 Pin inset + PE Screws 1 pc(s)

Description

THE Ilme article number "CKMD 04" defines the article "Pin insert, size 21.21, 4P+PE, gold, screw connection, 10A, 250V". The CK series contact insert is characterized by the 4fach coding system in size 21.21. Due to its high rated voltage, it is suitable among other things as a compact motor connector.

This text is machine translated.

Scope of delivery

  • Contact insert with contacts