THE Ilme article number "CSAHF 16" defines the article "Socket insert, Gr.66.16, 16P+PE, Silver, SQUICH, 16A, 250V". The contact insert of the CSAH series is equipped with the patented ILME quick connection technique SQUICH®. This connection technology offers an intuitive and fast connection of the connector. In addition to the time savings of up to 50% compared to traditional screw connection technology, the spring cage springs of the SQUICH® technology are absolutely vibration-proof and maintenance-free and are therefore also suitable for applications in the area of EN 61373. The additional test opening of the connection probes allows the user to measure and check the connected and installed condition of the connector. The same characteristics and contours as the CDA and CDC series enable a wide range of applications for this contact application.
This text is machine translated.
Description
THE Ilme article number "CSAHF 16" defines the article "Socket insert, Gr.66.16, 16P+PE, Silver, SQUICH, 16A, 250V". The contact insert of the CSAH series is equipped with the patented ILME quick connection technique SQUICH®. This connection technology offers an intuitive and fast connection of the connector. In addition to the time savings of up to 50% compared to traditional screw connection technology, the spring cage springs of the SQUICH® technology are absolutely vibration-proof and maintenance-free and are therefore also suitable for applications in the area of EN 61373. The additional test opening of the connection probes allows the user to measure and check the connected and installed condition of the connector. The same characteristics and contours as the CDA and CDC series enable a wide range of applications for this contact application.