• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CSSF16N Socket inset + PE Spring-loaded connector 1 pc(s)

Product type
Socket inset
Connection
Spring-loaded connector
Features
+ PG connector
+ wire protection
Leading contact (PE)
Yes
Total no. of pins
+ PE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket inset

Features

+ PG connector

+ wire protection

Leading contact (PE)

Yes

Connection

Spring-loaded connector

Total no. of pins

+ PE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565086 ILME CSSF16N Socket inset + PE Spring-loaded connector 1 pc(s)

Description

THE Ilme article number "CSSF 16 N" defines the article "Socket insert, 16P+PE, silver, 2x spring connection, 16A, 500V, for size 77.62 no.17-32". The contact insert of the CSS series is characterized by two connection chambers per pole. This enables looping through or bridging of individual lines. The same characteristics and contours as the CCE, CNE, CSE and CSH series enable a wide range of applications for this contact application.

This text is machine translated.

Scope of delivery

  • Contact insert with contacts