• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CVI 10 LA I.L.M.E. Connector 1 pc(s)

Product type
Connector
Case material
Aluminium
Type
I.L.M.E.
Manufacturer part #
CVI 10 LA
Features
1 cable entry (bottom)
+ longitudinal brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

I.L.M.E.

Product type

Connector

Manufacturer part #

CVI 10 LA

Features

1 cable entry (bottom)

+ longitudinal brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566539 ILME CVI 10 LA I.L.M.E. Connector 1 pc(s)

Description

THE Ilme article number "CVI 10 LA" defines the article "Motor housing, Gr.57.27, V-type aluminum, 1 bracket, open base, Without seal". The motor connection housing CVI 10 LA is characterized by the special locking bracket and the uniform motor clamping board flange.

This text is machine translated.