• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CX 04 XF Connector 4 Crimp 1 pc(s)

Product type
Connector
Connection
Crimp
Number of pins
4
Total no. of pins
4
Rated voltage
830 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector

Connection

Crimp

Number of pins

4

Total no. of pins

4

Rated voltage

830 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565103 ILME CX 04 XF Connector 4 Crimp 1 pc(s)

Description

THE Ilme part number "CX 04 XF" defines the article "Socket insert, MIXO, 1ME, 4P, Crimp connection, 40A, 830V". The contact insert of the series MIXO offers an excellent flexibility for the configuration of the individually needed connector. The integrated profile guides allow the individual modules to be conveniently plugged together and thus offer just as easy handling as a fixed-pin plug connector.

This text is machine translated.