• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CX 08 I6M D-SUB connector 8 Crimp 1 pc(s)

Image similar
Product type
D-SUB connector
Connection
Crimp
Number of pins
8
Total no. of pins
8
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

D-SUB connector

Connection

Crimp

Number of pins

8

Total no. of pins

8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565203 ILME CX 08 I6M D-SUB connector 8 Crimp 1 pc(s)

Description

THE Ilme part number CX 08 I6M defines the article pin insert, MIXO, 8P+GND, crimp connection, 5A, 50V, Gigabit. The contact insert of the series MIXO offers an excellent flexibility for the configuration of the individually needed connector. The integrated profile guides allow the individual modules to be conveniently plugged together and thus offer just as easy handling as a fixed-pin plug connector.

This text is machine translated.