• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CX 42 DF Connector 42 Crimp 1 pc(s)

Image similar
Product type
Connector
Connection
Crimp
Number of pins
42
Total no. of pins
42
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector

Connection

Crimp

Number of pins

42

Total no. of pins

42

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565245 ILME CX 42 DF Connector 42 Crimp 1 pc(s)

Description

THE Ilme article number "CX 42 DF" defines the article "Socket insert, MIXO, 2ME, 42P, Crimp connection, 10A, 150V". The contact insert of the series MIXO offers an excellent flexibility for the configuration of the individually needed connector. The integrated profile guides allow the individual modules to be conveniently plugged together and thus offer just as easy handling as a fixed-pin plug connector.

This text is machine translated.