• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CX42DM Pin inset 42 Crimp 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Pin inset
Connection
Crimp
Number of pins
42
Total no. of pins
42
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pin inset

Connection

Crimp

Number of pins

42

Total no. of pins

42

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565247 ILME CX42DM Pin inset 42 Crimp 1 pc(s) Piece

Description

THE Ilme article number "CX 42 DM" defines the article "Pin insert, MIXO, 2ME, 42P, Crimp connection, 10A, 150V". The contact insert of the series MIXO offers an excellent flexibility for the configuration of the individually needed connector. The integrated profile guides allow the individual modules to be conveniently plugged together and thus offer just as easy handling as a fixed-pin plug connector.

This text is machine translated.