• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CZV25L CZV 25 L Bush enclosure 1 pc(s)

Product type
Bush enclosure
Case material
Aluminium
Type
CZV 25 L
Manufacturer part #
CZV25L
Features
1 cable entry (top)
+ longitudinal brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CZV 25 L

Product type

Bush enclosure

Manufacturer part #

CZV25L

Features

1 cable entry (top)

+ longitudinal brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566168 ILME CZV25L CZV 25 L Bush enclosure 1 pc(s)

Description

The CZ/MZ series housing is a more compact version of the standard housings from the classic CType series. Comparable characteristics with significantly smaller dimensions enable a more compact connector structure.

This text is machine translated.