• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME JCVI 16 JCVI 16 Enclosure extension 1 pc(s)

Product type
Enclosure extension
Case material
Aluminium
Type
JCVI 16
Manufacturer part #
JCVI 16
Features
1 cable entry (bottom)
+ transverse brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

JCVI 16

Product type

Enclosure extension

Manufacturer part #

JCVI 16

Features

1 cable entry (bottom)

+ transverse brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566548 ILME JCVI 16 JCVI 16 Enclosure extension 1 pc(s)

Description

The JEI series housing is the cost-effective alternative to the CType series for standard applications with lower connector requirements. Ideally, it is also combined with contact inserts from the JEI series and thus receives a particularly economical plug connector.

This text is machine translated.