• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME JMVP 06 L20 JMVP 06 L20 Socket enclosure 1 pc(s)

Product type
Socket enclosure
Case material
Aluminium
Type
JMVP 06 L20
Manufacturer part #
JMVP 06 L20
Features
1x cable entry (lateral)
+ longitudinal brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

JMVP 06 L20

Product type

Socket enclosure

Manufacturer part #

JMVP 06 L20

Features

1x cable entry (lateral)

+ longitudinal brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566550 ILME JMVP 06 L20 JMVP 06 L20 Socket enclosure 1 pc(s)

Description

The JEI series housing is the cost-effective alternative to the CType series for standard applications with lower connector requirements. Ideally, it is also combined with contact inserts from the JEI series and thus receives a particularly economical plug connector.

This text is machine translated.