• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MAO 06 YX25 MAO 06 YX25 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Case material
Aluminium
Type
MAO 06 YX25
Manufacturer part #
MAO 06 YX25
Features
1x cable entry (lateral)
+ centre brace on the top part
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MAO 06 YX25

Product type

Bush enclosure

Manufacturer part #

MAO 06 YX25

Features

1x cable entry (lateral)

+ centre brace on the top part

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP65

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565946 ILME MAO 06 YX25 MAO 06 YX25 Bush enclosure 1 pc(s)

Description

THE Ilme article number "MAO 06 YX25" defines the article "Connector housing, high, Gr.44.27, aluminum, central bracket, 1xM25 Side". The housing of the central bracket series has been specially developed for industrial applications, in which the space available for mounting is limited (e.g. at the robot base). The housings can be mounted next to each other and can be inserted through the central bar lock with only one hand grip. The special shape of the bracket makes it easier to separate the contact inserts.

This text is machine translated.