• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MAOS 16.32 I.L.M.E. Connector 1 pc(s)

Product type
Connector
Case material
Aluminium
Type
I.L.M.E.
Manufacturer part #
MAOS 16.32
Features
1x cable entry (lateral)
+ transverse brace
EMC type
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

I.L.M.E.

Product type

Connector

Manufacturer part #

MAOS 16.32

Features

1x cable entry (lateral)

+ transverse brace

EMC type

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566032 ILME MAOS 16.32 I.L.M.E. Connector 1 pc(s)

Description

THE Ilme article number "MAOS 16.32" defines the article "Tüllencasing, high, Gr.77.27, EMC aluminum, 4 bolts, 1xM32 Side". Compared to a standard housing, the EMC series housing has significantly increased shielding attenuation at high frequencies. This is achieved by a special, highly conductive surface coating and a seal made of completely conductive material for a flat all-round protection. Please note that suitable EMC cable glands must also be used.

This text is machine translated.