• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MAOW 24.40 MAOW 24.40 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Case material
Aluminium
Type
MAOW 24.40
Manufacturer part #
MAOW 24.40
Features
1x cable entry (lateral)
+ transverse brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MAOW 24.40

Product type

Bush enclosure

Manufacturer part #

MAOW 24.40

Features

1x cable entry (lateral)

+ transverse brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566429 ILME MAOW 24.40 MAOW 24.40 Bush enclosure 1 pc(s)

Description

THE Ilme article number "MAOW 24.40" defines the article "Tow housing, high, Gr.104.27, W-type aluminum, 4 bolts, 1xM40 Side". The W-Type series housing is suitable for industrial applications with particularly aggressive external environmental conditions. A special die-cast chromating achieves, for example, a 50% improvement in resistance in the salt mist test (according to DIN EN ISO 9227). The housing is also well prepared against many chemical substances by means of a new epoxy powder coating.

This text is machine translated.