• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MAP06L25 MAP 06 L25 Socket enclosure 1 pc(s)

Image similar
Product type
Socket enclosure
Case material
Aluminium, die cast
Type
MAP 06 L25
Manufacturer part #
MAP06L25
Features
Longitudinal brace
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MAP 06 L25

Product type

Socket enclosure

Manufacturer part #

MAP06L25

Features

Longitudinal brace

Case material

Aluminium, die cast

Content

1 pc(s)

Terminal Ø (max.)

17.0 mm

Clamp Ø

9.0 mm

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566677 ILME MAP06L25 MAP 06 L25 Socket enclosure 1 pc(s)

Description

THE Ilme article number "MAP 06 L25" defines the article "Base housing, high, Gr.44.27, aluminum, 1 bracket, 1xM25 Side". The C-Type series housing is the classic housing for standard size and high quality industrial connectors, which is reflected, for example, in the stainless steel locking system with roll and spring.

This text is machine translated.