• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MAP16LS240 MAP 16 LS240 Socket enclosure 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Socket enclosure
Thread size
M40
Case material
Aluminium, die cast
Type
MAP 16 LS240
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

MAP 16 LS240

Product type

Socket enclosure

Manufacturer part #

MAP16LS240

Features

1x longitudinal brace

Thread size

M40

Case material

Aluminium, die cast

Content

1 pc(s)

Terminal Ø (max.)

28.0 mm

Clamp Ø

19.0 mm

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566074 ILME MAP16LS240 MAP 16 LS240 Socket enclosure 1 pc(s) Piece

Description

THE Ilme article number "MAP 16 LS240" defines the article "Base housing, high, Gr.77.27, aluminum, 1 bracket, 2xM40 on the side, metal lid". The C-Type series housing is the classic housing for standard size and high quality industrial connectors, which is reflected, for example, in the stainless steel locking system with roll and spring.

This text is machine translated.