• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MAP24CS240 MAP 24 CS240 Socket enclosure 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Socket enclosure
Case material
Aluminium
Type
MAP 24 CS240
Manufacturer part #
MAP24CS240
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

MAP 24 CS240

Product type

Socket enclosure

Manufacturer part #

MAP24CS240

Features

2x cable exit (lateral)

+ transverse brace

Anti-corrosive

+ hinged cover

UV-resistant

Case material

Aluminium

Content

1 pc(s)

Terminal Ø (max.)

28.0 mm

Clamp Ø

19.0 mm

IP65

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566127 ILME MAP24CS240 MAP 24 CS240 Socket enclosure 1 pc(s) Piece

Description

THE Ilme article number "MAP 24 CS240" defines the article "Base housing, high, Gr.104.27, aluminum, 4 bolts, 2xM40 on the side, metal lid". The C-Type series housing is the classic housing for standard size and high quality industrial connectors, which is reflected, for example, in the stainless steel locking system with roll and spring.

This text is machine translated.