• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MAV16.220 MAV 16.220 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Case material
Aluminium
Type
MAV 16.220
Manufacturer part #
MAV16.220
Features
1 cable entry (top)
+ transverse brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MAV 16.220

Product type

Bush enclosure

Manufacturer part #

MAV16.220

Features

1 cable entry (top)

+ transverse brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566182 ILME MAV16.220 MAV 16.220 Bush enclosure 1 pc(s)

Description

THE Ilme article number "MAV 16.220" defines the article "Tüllencasing, high, Gr.77.27, aluminum, 4 bolts, 2xM20 straight". The C-Type series housing is the classic housing for standard size and high quality industrial connectors, which is reflected, for example, in the stainless steel locking system with roll and spring.

This text is machine translated.