• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MBO 06 L50 MBO 06 L50 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Type
MBO 06 L50
Manufacturer part #
MBO 06 L50
Content
1 pc(s)
IP rating
IP66
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MBO 06 L50

Product type

Bush enclosure

Manufacturer part #

MBO 06 L50

Content

1 pc(s)

IP66

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566575 ILME MBO 06 L50 MBO 06 L50 Bush enclosure 1 pc(s)

Description

THE Ilme article number "MBO 06 L50" defines the article "Connector housing, Gr.44.27, BIG Alu, 2 bolts, 1xM50 on the side, Extended connection space". The BIG series housing expands the existing product range of socket housings and offers an especially large wiring space for connecting large conductor cross-sections or cable protection hoses. The split design also simplifies the wiring and installation of the contact insert. This series of housings is particularly suitable for the installation of contact inserts of the series MIXO, since a separate cable output can be used for each module. In the BIG housing, it is even possible to install control and signaling devices, as well as circuit boards or other electronic components. As a lower part, we recommend housings with a particularly strong locking system, such as the C7 series, because of the usually higher weight.

This text is machine translated.