• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MBO 16.50 MBO 16.50 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Case material
Aluminium
Type
MBO 16.50
Manufacturer part #
MBO 16.50
Features
1x cable entry (lateral)
+ transverse brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MBO 16.50

Product type

Bush enclosure

Manufacturer part #

MBO 16.50

Features

1x cable entry (lateral)

+ transverse brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566580 ILME MBO 16.50 MBO 16.50 Bush enclosure 1 pc(s)

Description

THE Ilme article number "MBO 16.50" defines the article "Connector housing, size 77.27, BIG Alu, 4 bolts, 1xM50 on the side, Extended connection space". The BIG series housing expands the existing product range of socket housings and offers an especially large wiring space for connecting large conductor cross-sections or cable protection hoses. The split design also simplifies the wiring and installation of the contact insert. This series of housings is particularly suitable for the installation of contact inserts of the series MIXO, since a separate cable output can be used for each module. In the BIG housing, it is even possible to install control and signaling devices, as well as circuit boards or other electronic components. As a lower part, we recommend housings with a particularly strong locking system, such as the C7 series, because of the usually higher weight.

This text is machine translated.