• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MFO 50 X32 I.L.M.E. Connector 1 pc(s)

Product type
Connector
Case material
Aluminium
Type
I.L.M.E.
Manufacturer part #
MFO 50 X32
Features
1x cable entry (lateral)
+ transverse brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

I.L.M.E.

Product type

Connector

Manufacturer part #

MFO 50 X32

Features

1x cable entry (lateral)

+ transverse brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566316 ILME MFO 50 X32 I.L.M.E. Connector 1 pc(s)

Description

THE Ilme article number "MFO 50 X32" defines the article "Connector housing, high, Gr.66.40, aluminum, 2 brackets, 1xM32 on the side, without connectors". The C-Type series housing is the classic housing for standard size and high quality industrial connectors, which is reflected, for example, in the stainless steel locking system with roll and spring.

This text is machine translated.