• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MFV06LG25 MFV 06 LG25 Connector enclosure 1 pc(s)

Product type
Connector enclosure
Case material
Aluminium
Type
MFV 06 LG25
Manufacturer part #
MFV06LG25
Features
1 cable entry (top)
+ longitudinal brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MFV 06 LG25

Product type

Connector enclosure

Manufacturer part #

MFV06LG25

Features

1 cable entry (top)

+ longitudinal brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566265 ILME MFV06LG25 MFV 06 LG25 Connector enclosure 1 pc(s)

Description

THE Ilme article number "MFV 06 LG25" defines the article "Clutch housing, high, Gr.44.27, aluminum, 1 bracket, 1xM25 straight, without pipe union". The C-Type series housing is the classic housing for standard size and high quality industrial connectors, which is reflected, for example, in the stainless steel locking system with roll and spring.

This text is machine translated.