• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MFVN 24.32 MFVN 24.32 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Case material
Aluminium
Type
MFVN 24.32
Manufacturer part #
MFVN 24.32
Features
1 cable entry (top)
+ transverse brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MFVN 24.32

Product type

Bush enclosure

Manufacturer part #

MFVN 24.32

Features

1 cable entry (top)

+ transverse brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP65

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566619 ILME MFVN 24.32 MFVN 24.32 Bush enclosure 1 pc(s)

Description

THE Ilme article number "MFVN 24.32" defines the article "Tüllencasing, high, Gr.104.27, LS-Type Alu, 4 bolts, 1xM32 straight, without pipe union". The LS-Type series housing is characterized by its non-reflective surface and the quick and cost-effective exchangeable sealing brackets.

This text is machine translated.