• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MGO24.50 MGO 24.50 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Case material
Aluminium
Type
MGO 24.50
Manufacturer part #
MGO24.50
Features
1x cable entry (lateral)
EMC type
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MGO 24.50

Product type

Bush enclosure

Manufacturer part #

MGO24.50

Features

1x cable entry (lateral)

EMC type

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP68

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566239 ILME MGO24.50 MGO 24.50 Bush enclosure 1 pc(s)

Description

THE Ilme article number "MGO 24.50" defines the article "Connector housing, Gr.104.27, IP68 aluminum, screw cap, 1xM50 lateral". The IP68 series housing combines resistance in damp or aggressive environments, maximum mechanical strength and protection against electromagnetic interference. It is thus ideally suited for the harshest operating conditions, such as in the railway, offshore or wind sector.

This text is machine translated.