• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MGP 10.32 MGP 10.32 Socket enclosure 1 pc(s)

Product type
Socket enclosure
Case material
Aluminium
Type
MGP 10.32
Manufacturer part #
MGP 10.32
Features
1x cable entry (lateral)
EMC type
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MGP 10.32

Product type

Socket enclosure

Manufacturer part #

MGP 10.32

Features

1x cable entry (lateral)

EMC type

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP68

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566143 ILME MGP 10.32 MGP 10.32 Socket enclosure 1 pc(s)

Description

THE Ilme article number "MGP 10.32" defines the article "Socket housing, Gr.57.27, IP68 aluminum, screw cap, 1xM32 lateral". The IP68 series housing combines resistance in damp or aggressive environments, maximum mechanical strength and protection against electromagnetic interference. It is thus ideally suited for the harshest operating conditions, such as in the railway, offshore or wind sector.

This text is machine translated.