• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MHOW 16.32 MHOW 16.32 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Case material
Aluminium
Type
MHOW 16.32
Manufacturer part #
MHOW 16.32
Features
1x cable entry (lateral)
+ transverse brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MHOW 16.32

Product type

Bush enclosure

Manufacturer part #

MHOW 16.32

Features

1x cable entry (lateral)

+ transverse brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566441 ILME MHOW 16.32 MHOW 16.32 Bush enclosure 1 pc(s)

Description

THE Ilme article number "MHOW 16.32" defines the article "Connector housing, Gr.77.27, W-type aluminum, 4 bolts, 1xM32 lateral". The W-Type series housing is suitable for industrial applications with particularly aggressive external environmental conditions. A special die-cast chromating achieves, for example, a 50% improvement in resistance in the salt mist test (according to DIN EN ISO 9227). The housing is also well prepared against many chemical substances by means of a new epoxy powder coating.

This text is machine translated.