User & Safety Instructions 2566442 ILME MHOW 24.25 MHOW 24.25 Bush enclosure 1 pc(s)
Description
THE Ilme article number "MHOW 24.25" defines the article "Connector housing, Gr.104.27, W-type aluminum, 4 bolts, 1xM25 lateral". The W-Type series housing is suitable for industrial applications with particularly aggressive external environmental conditions. A special die-cast chromating achieves, for example, a 50% improvement in resistance in the salt mist test (according to DIN EN ISO 9227). The housing is also well prepared against many chemical substances by means of a new epoxy powder coating.
This text is machine translated.
Description
THE Ilme article number "MHOW 24.25" defines the article "Connector housing, Gr.104.27, W-type aluminum, 4 bolts, 1xM25 lateral". The W-Type series housing is suitable for industrial applications with particularly aggressive external environmental conditions. A special die-cast chromating achieves, for example, a 50% improvement in resistance in the salt mist test (according to DIN EN ISO 9227). The housing is also well prepared against many chemical substances by means of a new epoxy powder coating.