• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MHP 50 CS240 I.L.M.E. Connector 1 pc(s)

Product type
Connector
Case material
Metal
Type
I.L.M.E.
Manufacturer part #
MHP 50 CS240
Features
2x cable exit (lateral)
+ transverse brace
Anti-corrosive
+ hinged cover
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

I.L.M.E.

Product type

Connector

Manufacturer part #

MHP 50 CS240

Features

2x cable exit (lateral)

+ transverse brace

Anti-corrosive

+ hinged cover

UV-resistant

Case material

Metal

Content

1 pc(s)

IP65

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566128 ILME MHP 50 CS240 I.L.M.E. Connector 1 pc(s)

Description

THE Ilme article number "MHP 50 CS240" defines the article "Socket housing, size 66.40, aluminum, 4 bolts, 2xM40 on the side, Metal cover". The C-Type series housing is the classic housing for standard size and high quality industrial connectors, which is reflected, for example, in the stainless steel locking system with roll and spring.

This text is machine translated.