• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MHP10CP20 MHP 10 CP20 Socket enclosure 1 pc(s)

Product type
Socket enclosure
Case material
Aluminium
Type
MHP 10 CP20
Manufacturer part #
MHP10CP20
Features
1x cable entry (lateral)
+ transverse brace
Anti-corrosive
+ hinged cover
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MHP 10 CP20

Product type

Socket enclosure

Manufacturer part #

MHP10CP20

Features

1x cable entry (lateral)

+ transverse brace

Anti-corrosive

+ hinged cover

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP65

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566139 ILME MHP10CP20 MHP 10 CP20 Socket enclosure 1 pc(s)

Description

THE Ilme article number "MHP 10 CP20" defines the article "Socket housing, size 57.27, aluminum, 4 bolts, 1xM20 on the side, Plastic cover". The C-Type series housing is the classic housing for standard size and high quality industrial connectors, which is reflected, for example, in the stainless steel locking system with roll and spring.

This text is machine translated.