• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MHP10CP220 MHP 10 CP220 Socket enclosure 1 pc(s) Piece

Packaging type
Piece
Product type
Socket enclosure
Thread size
M20
Case material
Aluminium
Type
MHP 10 CP220
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

MHP 10 CP220

Product type

Socket enclosure

Series

MHP

Manufacturer part #

MHP10CP220

Features

1x cable entry (lateral)

+ transverse brace

Anti-corrosive

+ hinged cover

UV-resistant

Thread size

M20

Case material

Aluminium

Content

1 pc(s)

Terminal Ø (max.)

13.0 mm

Clamp Ø

7.0 mm

IP65

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566136 ILME MHP10CP220 MHP 10 CP220 Socket enclosure 1 pc(s) Piece

Description

THE Ilme article number "MHP 10 CP220" defines the article "Socket housing, size 57.27, aluminum, 4 bolts, 2xM20 on the side, Plastic cover". The C-Type series housing is the classic housing for standard size and high quality industrial connectors, which is reflected, for example, in the stainless steel locking system with roll and spring.

This text is machine translated.