• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MHVR 16.25 I.L.M.E. Bush enclosure 1 pc(s)

Product type
Bush enclosure
Case material
Aluminium
Type
I.L.M.E.
Manufacturer part #
MHVR 16.25
Features
1 cable entry (top)
+ transverse brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

I.L.M.E.

Product type

Bush enclosure

Manufacturer part #

MHVR 16.25

Features

1 cable entry (top)

+ transverse brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP65

Max. temperature

180 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566326 ILME MHVR 16.25 I.L.M.E. Bush enclosure 1 pc(s)

Description

THE Ilme article number "MHVR 16.25" defines the article "Connector housing, Gr.77.27, 180°C Aluminum, 4 Bolts, 1xM25 straight". The 180°C series enclosure is designed specifically for industrial applications with high ambient temperature and is equipped with additional insulation inside the enclosure. At high temperatures, the corresponding contacts of the RY series must also be used.

This text is machine translated.