• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MKAS IVG20 I.L.M.E. Connector 10 pc(s)

1/2
Product type
Connector
Type
I.L.M.E.
Manufacturer part #
MKAS IVG20
Content
10 pc(s)
IP rating
IP66
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

I.L.M.E.

Product type

Connector

Manufacturer part #

MKAS IVG20

Content

10 pc(s)

IP66

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2566817 ILME MKAS IVG20 I.L.M.E. Connector 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2566817 ILME MKAS IVG20 I.L.M.E. Connector 10 pc(s)

Description

THE Ilme article number MKAS IVG20 defines the article implementation housing, Gr.21.21, EMC zinc, 1 rigid bracket, 1xM20 straight, Enclosure feed-through. Compared to a standard housing, the EMC series housing has significantly increased shielding attenuation at high frequencies. This is achieved by a special, highly conductive surface coating and a seal made of completely conductive material for a flat all-round protection. Please note that suitable EMC cable glands must also be used.

This text is machine translated.