• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MKASV20 MKAS V20 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Case material
Aluminium
Type
MKAS V20
Manufacturer part #
MKASV20
Features
1x cable entry (lateral)
+ longitudinal brace
EMC type
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MKAS V20

Product type

Bush enclosure

Manufacturer part #

MKASV20

Features

1x cable entry (lateral)

+ longitudinal brace

EMC type

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP44

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566036 ILME MKASV20 MKAS V20 Bush enclosure 1 pc(s)

Description

THE Ilme article number "MKAS V20" defines the article "Tüllencasing, Gr.21.21, EMV Zink, 2 Bolts, 1xM20 straight". Compared to a standard housing, the EMC series housing has significantly increased shielding attenuation at high frequencies. This is achieved by a special, highly conductive surface coating and a seal made of completely conductive material for a flat all-round protection. Please note that suitable EMC cable glands must also be used.

This text is machine translated.