• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MKAXR AP20 MKAXR AP20 Enclosure extension 1 pc(s)

Product type
Enclosure extension
Case material
Aluminium
Type
MKAXR AP20
Manufacturer part #
MKAXR AP20
Features
1 cable entry (bottom)
+ longitudinal brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MKAXR AP20

Product type

Enclosure extension

Manufacturer part #

MKAXR AP20

Features

1 cable entry (bottom)

+ longitudinal brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP44

Max. temperature

180 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566643 ILME MKAXR AP20 MKAXR AP20 Enclosure extension 1 pc(s)

Description

THE Ilme article number "MKAXR AP20" defines the article "Attachment housing, angled, size 21.21, 180°C zinc, 1 bracket stainless steel, 1xM20 lateral, closed base". The 180°C series enclosure is designed specifically for industrial applications with high ambient temperature and is equipped with additional insulation inside the enclosure. At high temperatures, the corresponding contacts of the RY series must also be used.

This text is machine translated.